Board mount EMI/RFI filter featuring a 2-function RC circuit in a flat style, surface-mount design. Operating temperature range spans from -40°C to 85°C. Component dimensions are 1.62mm length, 1.22mm width, and 0.6mm height, with a capacitance of 0.25µF.
Nexperia PCMF2USB3SZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.22 |
| Length | 1.62 |
| Number of Functions | 2 |
| Capacitance | 0.25 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PCMF2USB3SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.