
Board mount EMI/RFI filter featuring an RC circuit in a flat style, surface-mount design. Offers 3 functions with a capacitance of 0.25, operating within a temperature range of -40 to 85 degrees Celsius. Compact dimensions include a width of 1.22, length of 2.42, and height of 0.6.
Nexperia PCMF3USB3SZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.22 |
| Length | 2.42 |
| Number of Functions | 3 |
| Capacitance | 0.25 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PCMF3USB3SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.