Nexperia PDTA114YK,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 250mW |
| Typical Input Resistor | 10kOhm |
| Typical Resistor Ratio | 0.213 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5mAV |
| Minimum DC Current Gain | 100@5mA@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia PDTA114YK,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.