
PDTB123TT - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 2.2 kOhm, R2 = open TO-236 3-Pin
Nexperia PDTB123TT,215 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PDTB123TT,215 to view detailed technical specifications.
No datasheet is available for this part.