Nexperia PDTC144EE/B,115 technical specifications.
| Package/Case | SC-75 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 0.9(Max) |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
Download the complete datasheet for Nexperia PDTC144EE/B,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.