The PDZ10BF is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.4W. It features a 2-pin package type R-PDSO-G2 and has a number of terminals equal to 2. The diode element material is silicon and the diode type is a zener diode.
Nexperia PDZ10BF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PDZ10BF to view detailed technical specifications.
No datasheet is available for this part.