
Bidirectional Transient Voltage Suppressor Diode for ESD protection. Features a 24V repetitive peak reverse voltage and a maximum clamping voltage of 50V. Operates across a wide temperature range from -55°C to 150°C. This 3-terminal device utilizes silicon diode elements and is designed for automotive applications.
Nexperia PESD1CAN-UX technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Clamping Voltage-Max | 50 |
| Breakdown Voltage-Nom | 27.8 |
| Breakdown Voltage-Max | 30.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD1CAN-UX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.