
The PESD1CANVL is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a silicon diode element material. The device is rated for a maximum reverse voltage of 24V and a non-repetitive peak reverse power dissipation of 200mW. It is packaged in a 3-pin TO-236AB package type, which is a R-PDSO-G3 package.
Nexperia PESD1CANVL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 30.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD1CANVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.