
Automotive-grade unidirectional transient voltage suppressor diode designed for ESD protection. Features a 36V reverse standoff voltage and 160W peak pulse power dissipation. This 3-terminal device, housed in a TO-236AB (SOT-23) package, utilizes silicon diode elements and operates up to 150°C.
Nexperia PESD36VS2UT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD36VS2UT,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.