Nexperia PESD3V3L5UV/DG,115 technical specifications.
| Package/Case | SOT-666 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.6(Max) |
| Mounting | Surface Mount |
| Configuration | Quint Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3.3V |
| Maximum Clamping Voltage | 12V |
| Maximum Leakage Current | 0.3uA |
| Capacitance | 28pF |
| Number of Elements per Chip | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia PESD3V3L5UV/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.