Nexperia PESD3V3X1BL technical specifications.
| Package/Case | DFN |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.02(Max) |
| Package Width (mm) | 0.62(Max) |
| Package Height (mm) | 0.47(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 3.3V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 1.6pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PESD3V3X1BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.