Bidirectional Transient Voltage Suppressor Diode offering ultra-low capacitance for ESD protection. Features a repetitive peak reverse voltage of 5V and a minimum breakdown voltage of 6V. Operating temperature range spans from -40°C to 125°C. This two-terminal silicon diode is designed for robust transient voltage suppression.
Nexperia PESD5V0C1BSFYL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0C1BSFYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.