Bidirectional transient voltage suppressor diode designed for electrostatic discharge (ESD) protection. Features a 5V repetitive peak reverse voltage and a minimum breakdown voltage of 6V. This silicon diode offers a wide operating temperature range from -40°C to 125°C. The component has two terminals, a single element, and a bottom terminal position, suitable for surface-mount applications.
Nexperia PESD5V0H1BSFYL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0H1BSFYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.