
The Nexperia PESD5V0L2UM,315 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 5V. The device has a maximum power dissipation of 0.25W and a minimum breakdown voltage of 6.46V. It is available in a 3-pin R-PBCC-N3 package with the terminals positioned at the bottom.
Nexperia PESD5V0L2UM,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0L2UM,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.