
The PESD5V0L5UYF is a 5V transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and a silicon diode element material. The diode type is a trans voltage suppressor diode with a minimum breakdown voltage of 6.4V and a maximum breakdown voltage of 7.2V. It has a maximum non-repetitive peak reverse power dissipation of 25W and a maximum reverse voltage of 5V.
Nexperia PESD5V0L5UYF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 25 |
| Breakdown Voltage-Max | 7.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0L5UYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.