Bidirectional Transient Voltage Suppressor Diode offering ultra-low capacitance for ESD protection. Features a maximum operating temperature of 125°C and a minimum of -40°C. This two-terminal device, with a silicon diode element, provides a repetitive peak reverse voltage of 5V and a minimum breakdown voltage of 6V.
Nexperia PESD5V0R1BSFYL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0R1BSFYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.