
Bidirectional transient voltage suppressor diode offering extremely low capacitance for ESD protection. Features a 2-pin DFN package with bottom terminal position and SILICON diode element material. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse voltage of 5.5V and breakdown voltage between 8.1V and 12.3V.
Nexperia PESD5V0X1BCAL,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 8.1 |
| Breakdown Voltage-Max | 12.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0X1BCAL,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.