
Ultra low capacitance unidirectional ESD protection diode, designed for transient voltage suppression. Features a maximum operating temperature of 150°C and a 2-pin SOD package. This silicon diode offers a minimum breakdown voltage of 5.8V and a maximum breakdown voltage of 10V, with a repetitive peak reverse voltage of 5.5V. It is a single-element, bidirectional device.
Nexperia PESD5V0X1UAB,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 5.8 |
| Breakdown Voltage-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0X1UAB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.