Nexperia PESD5V5V1BCSNYL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Clamping Voltage-Max | 10.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V5V1BCSNYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.