The PESD5Z7.0 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a breakdown voltage of 7.5V and a non-repetitive peak reverse power dissipation of 180mW. This device is available in an ultra-small plastic SC-79 package with a 2-pin configuration, suitable for surface mount applications.
Nexperia PESD5Z7.0 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.5 |
| Non-rep Peak Rev Power Dis-Max | 180 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5Z7.0 to view detailed technical specifications.
No datasheet is available for this part.