Nexperia PH1825AL technical specifications.
| Package/Case | LFPAK |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-235 |
| Configuration | Single Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 100A |
| Maximum Drain Source Resistance | 1.8@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 4300@12VpF |
| Maximum Power Dissipation | 104000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia PH1825AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.