
N-channel Power MOSFET featuring TrenchFET technology, designed for surface mount applications. This single element device offers a maximum drain-source voltage of 40V and a continuous drain current of 21.2A. It boasts a low drain-source on-resistance of 7.7 mOhm at 10V gate-source voltage. The 8-pin SO package, measuring 5mm x 4mm x 1.45mm, is suitable for PCB mounting. Operating temperature range is -55°C to 150°C.
Nexperia PHK24NQ04LT,518 technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 21.2A |
| Maximum Drain Source Resistance | 7.7@10VmOhm |
| Typical Gate Charge @ Vgs | 64@10VnC |
| Typical Gate Charge @ 10V | 64nC |
| Typical Input Capacitance @ Vds | 2985@25VpF |
| Maximum Power Dissipation | 6250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia PHK24NQ04LT,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.