
Dual NPN/PNP digital bipolar junction transistor (BJT) with a 50V breakdown voltage and 0.5mA collector current. Features 420mW power dissipation and a 6-pin TSOP package. Designed for automotive applications with two integrated transistor elements.
Nexperia PIMC31,115 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PIMC31,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.