The PIMD3,115 is a dual NPN/PNP transistor with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. It has a maximum power dissipation of 300mW and a typical input resistor of 10 ohms. The transistor is suitable for operation over a temperature range of -65°C to 150°C. It is packaged in a 6-pin TSOP package.
Nexperia PIMD3,115 technical specifications.
| Type | NPN|PNP |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 300mW |
| Typical Input Resistor | 10kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 30@5mA@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | TSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PIMD3,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.