Nexperia PIMZ2/DG,115 technical specifications.
| Package/Case | TSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.15A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 120@1mA@6V |
| Maximum Transition Frequency | 100(Min)@NPN|190(Typ)@PNPMHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PIMZ2/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.