Nexperia PLVA2653A,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.18 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| Military Spec | False |
Download the complete datasheet for Nexperia PLVA2653A,215 to view detailed technical specifications.
No datasheet is available for this part.