
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V collector-emitter voltage and 0.6A maximum DC collector current. This single-element transistor offers a maximum power dissipation of 250mW and a minimum DC current gain ranging from 50 to 100 across various current levels. Packaged in a 3-pin SOT-23 (TO-236AB) with gull-wing leads, it operates from -65°C to 150°C.
Nexperia PMBT2907A/CU,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 250mW |
| Minimum DC Current Gain | [email protected]@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V |
| Maximum Transition Frequency | 200(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PMBT2907A/CU,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.