
NPN bipolar junction transistor (BJT) designed for high-voltage applications. Features a maximum collector current of 150 mA and a collector-emitter voltage rating of 500 V. Offers low VCEsat for efficient operation. Encased in a TO-236AB 3-pin package with dual terminal positions.
Nexperia PMBTA45,215 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMBTA45,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.