
The PMD4003K,115 is a surface mount NPN transistor with a maximum collector base voltage of 40V and a maximum collector-emitter voltage of 40V. It has a maximum power dissipation of 485mW and a minimum DC current gain of 300. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Nexperia PMD4003K,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 485mW |
| Minimum DC Current Gain | 300@1mA@5V|300@200mA@5V|300@500mA@5V|200@1A@5V|75@2A@5V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia PMD4003K,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.