The PMEG045V050EPDZ is a single silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum power dissipation of 1.66W. The diode is available in a 3-pin R-PDSO-F3 package and is suitable for general purpose rectification applications.
Nexperia PMEG045V050EPDZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Power Dissipation-Max | 1.66 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG045V050EPDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.