Low VF MEGA Schottky barrier rectifier, 45 V repetitive peak reverse voltage, 10 A forward current. Features a 3-pin DFP package with dual terminal positions. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 0.78 W. Constructed with a silicon diode element.
Nexperia PMEG045V100EPDZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Power Dissipation-Max | 0.78 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG045V100EPDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.