
The PMEG045V150EPDZ is a SILICON rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal configuration with a maximum reverse voltage of 45V and a maximum power dissipation of 1.66W. The diode is packaged in the R-PDSO-F3 package type, suitable for surface mount applications.
Nexperia PMEG045V150EPDZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Power Dissipation-Max | 1.66 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG045V150EPDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.