The PMEG050V150EPD is a general purpose rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 50V and a maximum power dissipation of 1.66W. The diode is made of silicon and has a dual terminal position. It is packaged in a 3-pin R-PDSO-F3 package.
Nexperia PMEG050V150EPD technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 1.66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG050V150EPD to view detailed technical specifications.
No datasheet is available for this part.