Nexperia PMEG060V100EPDAZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 1.66 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG060V100EPDAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.