
Low leakage current Schottky barrier rectifier, featuring a 100V reverse voltage and 1A forward current. This 2-terminal, dual-pin component utilizes silicon for its diode element, offering a maximum power dissipation of 1.15W. Operating across a wide temperature range from -55°C to 175°C, this general-purpose rectifier is housed in a SOD-123 package.
Nexperia PMEG10010ELRX technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 1.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG10010ELRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.