100 V, 2 A low leakage current Schottky barrier rectifier in a SOD-123 package. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This 2-terminal device has a maximum power dissipation of 0.68 W and utilizes silicon for its diode element.
Nexperia PMEG10020AELRX technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.68 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG10020AELRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.