100 V, 8 A low leakage current Schottky barrier rectifier. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This 3-terminal device, with dual terminal positions, offers a repetitive peak reverse voltage of 100 V and a minimum breakdown voltage of 100 V. The silicon diode element has a maximum power dissipation of 1.66 W.
Nexperia PMEG100V080ELPDZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 1.66 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG100V080ELPDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.