Nexperia PMEG2010AEK,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 4.5A |
| Peak Forward Voltage | 0.45V |
| Peak Reverse Current | 200uA |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia PMEG2010AEK,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.