20V, 2A MEGA Schottky barrier rectifier in a 2-pin SOD323 (SC-76) package. Features very low forward voltage (VF) and a maximum operating temperature of 150°C. This single-element silicon rectifier diode offers dual terminal positioning for efficient circuit integration.
Nexperia PMEG2020AEA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG2020AEA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.