Nexperia PMEG3010EJ/DG,115 technical specifications.
| Package/Case | SOD-323F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 0.8(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 9A |
| Peak Forward Voltage | 0.56V |
| Peak Reverse Current | 150uA |
| Maximum Power Dissipation | 830mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PMEG3010EJ/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.