Nexperia PMEG3020ER,115 technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 0.42V |
| Peak Reverse Current | 1500uA |
| Maximum Power Dissipation | 1800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SOD-123W |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PMEG3020ER,115 to view detailed technical specifications.
No datasheet is available for this part.