The PMEG4005EGWJ is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 40V and a maximum power dissipation of 0.4W. The diode is a dual terminal device with a terminal position of dual. It is manufactured by Nexperia.
Nexperia PMEG4005EGWJ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG4005EGWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.