Nexperia PMEG4010BEV/DG,115 technical specifications.
| Package/Case | SOT-666 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.6(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single Dual Anode Quad Cathode |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 0.64V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PMEG4010BEV/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.