Dual general-purpose rectifier diode with a low forward voltage (V_F) and a maximum repetitive peak reverse voltage of 40V. This silicon rectifier features two diode elements within a 3-pin package, suitable for applications requiring efficient current rectification up to 1A. Maximum power dissipation is 0.5W, with operation possible up to 150°C.
Nexperia PMEG4010CPA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG4010CPA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.