Nexperia PMEG4020EPA technical specifications.
| Package/Case | HUSON |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.61(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Maximum Continuous Forward Current | 2@Ta=65CA |
| Peak Non-Repetitive Surge Current | 18A |
| Peak Forward Voltage | 0.535V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 85(Typ)ns |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PMEG4020EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.