
A 40V, 2A low VF MEGA Schottky barrier rectifier, this DFN 2-Pin component features a silicon diode element. Operating across a wide temperature range from -55°C to 150°C, it offers a maximum power dissipation of 0.415W. This general-purpose rectifier diode has two terminals in a dual position configuration.
Nexperia PMEG4020EPK,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.415 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG4020EPK,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.