The PMEG6010ETR,115 is a general purpose rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 60V and a maximum power dissipation of 0.68W. The diode is made of silicon and has a dual terminal position. It is a single element device with a pin count of 2.
Nexperia PMEG6010ETR,115 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.68 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6010ETR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.