60 V, 2 A low leakage current Schottky barrier rectifier. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This dual-terminal, 2-pin device utilizes silicon for its diode element and offers a maximum power dissipation of 2.5 W.
Nexperia PMEG6020AELPX technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6020AELPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.