
High-temperature 60 V, 3 A Schottky barrier rectifier, featuring a 2-pin SOD package. This silicon rectifier diode offers a maximum operating temperature of 175°C and a minimum of -55°C. It provides a repetitive peak reverse voltage of 60 V and a maximum power dissipation of 0.75 W, with a single diode element.
Nexperia PMEG6030EVPX technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6030EVPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.