High-temperature 60 V, 4.5 A Schottky barrier rectifier diode. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This 2-terminal, dual-pin component offers a repetitive peak reverse voltage of 60 V and a minimum breakdown voltage of 60 V. Maximum power dissipation is 0.75 W.
Nexperia PMEG6045ETPX technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 60 |
| Power Dissipation-Max | 0.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6045ETPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.